NITE Ize NI-BRG-M1-R3 BigRing Keyring Black Silver 1 pc Key Cabinets Safes

MPN
NI-BRG-M1-R3
Brand
NITE Ize
EAN-13
0094664026223
Order Code
19-3630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

NITE Ize NI-BRG-M1-R3, BigRing Keyring, is a versatile and durable solution designed to enhance the organisation of keys and small tools. Featuring eight S-Biners, this keyring offers a robust mechanism for securing and swiftly detaching individual keys, making it highly suitable for environments that require frequent reconfiguration of key access, such as facility management and secure equipment areas. Fabricated in a sleek black and silver colouration, this keyring integrates seamlessly into professional settings where both reliability and functionality are paramount. Its construction supports use in key cabinets and safes, thereby facilitating structured and efficient key management. Ideal for engineers and facilities personnel, the BigRing Keyring encapsulates efficiency in key handling requirements.
Type Keyrings
Height 12mm
Width 57mm
Length 85mm
Colour Black, Silver
Content 1
Dimensions (L x W x H) 85 x 57 x 12 mm
Material Stainless steel
Product Type Keyrings
Weight 36g

Reviews

Be the first to submit a review

Trustpilot