NITE Ize KLKP-01-R3 Key Cabinet Lightweight Durable Black Compact Design

MPN
KLKP-01-R3
Brand
NITE Ize
EAN-13
0094664037168
Order Code
19-3628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

NITE Ize KLKP-01-R3 is a lightweight, durable key cabinet designed for secure key management solutions. This black, compact cabinet is crafted to offer efficient organisation and storage of keys, making it an ideal choice for both residential and commercial applications. Engineered for strength and resilience, the cabinet's robust construction ensures long-lasting performance, even in demanding environments. Often utilised in facilities management, automotive sectors, and security operations, this key cabinet facilitates streamlined access control and enhances security protocols in diverse settings.
Type Key carabiner
Height 32mm
Width 15mm
Length 77.5mm
Colour Black, Turquoise, Orange, Grey, Green
Content 1
Dimensions (L x W x H) 77.5 x 15 x 32 mm
Material Stainless steel
Product Type Key carabiner
Weight 21g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot