NITE Ize KLKBF-11-R6 Key Cabinet Black Metal Secure Storage Solution

MPN
KLKBF-11-R6
Brand
NITE Ize
EAN-13
0094664037410
Order Code
19-3627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

NITE Ize KLKBF-11-R6 is a robust key cabinet designed for secure storage applications. Engineered from black metal, this product, also known as the BigFoot Locker KeyRack, provides dependable key management within a compact and organised structure. It is ideal for use in environments where secure key control is critical, such as commercial facilities, corporate offices, and security installations. This key cabinet offers a practical solution for maintaining key integrity and accessibility, ensuring that keys are both protected and easy to manage within busy operational settings.
Type Key carabiner
Height 34mm
Width 15mm
Length 83mm
Colour Stainless steel
Content 1
Dimensions (L x W x H) 83 x 15 x 34 mm
Material Stainless steel
Product Type Key carabiner
Weight 32g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot