NIIMBOT 1AA57311601 NIIMBOT D11_H LabelPrinter Thermal 300dpi 15mm USB Bluetooth

MPN
1AA57311601
Brand
NIIMBOT
EAN-13
6977031212150
Order Code
19-3549
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/06/2026

NIIMBOT 1AA57311601, also known as the NIIMBOT D11_H Label Printer, is a portable thermal label printer designed for efficient and precise label creation. Featuring a 300 dpi resolution, it provides high-quality print details suitable for various professional labelling applications. This compact device supports both USB and Bluetooth connectivity, allowing it to be integrated seamlessly into diverse operating environments. Engineering applications for this label printer include inventory management, asset tagging, and packaging labels, where reliable and swift labelling is essential. The device’s compatibility with a wide range of labels up to 15mm in width makes it adaptable to different industry needs, ensuring practicality in numerous technical settings.
Type Label printer
Colour Black
Depth 109mm
Dimensions (W x H x D) 78 x 30 x 109 mm
Functions Printer
Height 30mm
Max. Label Width 15mm
Network No
Print resolution 300 x 300 dpi
Printing technology Direct thermal
Product Type Label printer
Suitable For Label printing
Weight 199g
Width 78mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot