Easter opening times here

NIGRIN 71502I Insect Sponge Removes Stubborn Insect Remains Safely

Standard range
Order Code:

05-5843

Brand: Nigrin MPN: 71502I
  • Country of Origin: Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.935
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
114 in stock, despatched in 4 working days

NIGRIN 71502I Insect Sponge 1x is manufactured by NIGRIN, featuring an effective design for removing insect residues from surfaces. The sponge's unique texture allows it to polish and clean without scratching. It's ideal for use on vehicle exteriors to maintain a pristine finish.
Type Insect remover sponge
Dim (L x W x H) 11 x 7 x 4 cm
Height 4cm
Length 11cm
Range of uses Car sponges
Width 7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot