NightSearcher NSFASTSTAR50 50W Slimline LED Floodlight With Rewireable Terminal

MPN
NSFASTSTAR50
EAN-13
5060033286807
Order Code
86-6026
Country of Origin
China

Discontinued


This NightSearcher FastStar slimline LED floodlight is designed for quick and simple installation. It can be connected either directly into its internal terminal block, or with the cable provided, into a suitably rated junction box.

The floodlight is perfect for home and security related applications and is up to 90% more power efficient than traditional floodlighting.


  • Light output 4000 Lumens
  • Power 50W
  • Energy efficient LEDs
  • Save up to 90% on electricity costs
  • 50,000 hours lifespan
  • Tough aluminium housing & tempered glass cover
  • Slimline design
  • Anti-glare cover
  • No heat produced
  • 120° beam angle
  • Angled bracket for easy wall installation
  • 3 year manufacturer's guarantee
  • NightSearcher type FastStar50
Type LED floodlight
Lumen 4000lm
Voltage 220 to 240V
Wattage 50W

Trustpilot