Christmas Opening Hours and Delivery Dates here
NIC NPI16W101MTRF SMD Power Inductor 100uH 0.31A Cs16

NIC NPI16W101MTRF SMD Power Inductor 100uH 0.31A Cs16

Order Code:

88-1249

Brand: NIC MPN: NPI16W101MTRF

Discontinued



Inductance 100µH
Tolerance 20%
Size 4.45 x 6.6 x 2.92mm

Trustpilot