NIC Components NPIM26L1R0MTRF Moving Coil Meter compact reliable design

MPN
NPIM26L1R0MTRF
EAN-13
2050009200992
Order Code
19-3539
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,942 in stock

NIC Components NPIM26L1R0MTRF is a metal composite inductor SMD, specifically designed as a miniature choke suitable for various compact electronic applications. This moving coil meter features a compact and reliable design tailored for engineers requiring efficient space utilisation in circuit systems. The NPIM26L1R0MTRF excels in providing stable inductance, aiding in filtering applications, energy storage, and frequency response tasks, making it an essential component in power supply modules and radio frequency systems. Its versatility makes it ideal for surface mount technology, where space and performance optimisation are paramount. This inductor is identified under alternate description number 2909859 and serves a crucial role in maintaining efficient electromagnetic interference suppression in sensitive electronic circuits.
Type Inductor
Content 1
Inductance (L) 1.0µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 2.4A
Resistance 75mΩ
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot