NIC Components NPIM21L1R5MTRF Moving Coil Meter Precise electronic measurement

MPN
NPIM21L1R5MTRF
EAN-13
2050009200947
Order Code
19-3535
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,990 in stock

NIC Components NPIM21L1R5MTRF is a moving coil meter that functions as a precise electronic measurement tool. It is a surface-mount device (SMD) featuring a metal composite inductor designed specifically for use as a choke in integrated circuits. This miniature choke is engineered for high reliability in compact configurations, providing efficient electromagnetic interference suppression. Typical applications include use in power supply circuits and signal filtering systems where consistent inductor performance is critical. The NPIM21L1R5MTRF is notable for its robust construction and dependable performance in various electronic and industrial contexts.
Type Inductor
Content 1
Inductance (L) 1.5µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 2.4A
Resistance 80mΩ
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot