NIC Components NPIM20L100MTRF Moving Coil Meter Key Attributes Not Stated

MPN
NPIM20L100MTRF
EAN-13
2050009200923
Order Code
19-3533
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,965 in stock

NIC Components NPIM20L100MTRF is a meticulously engineered metal composite inductor designed for surface mount applications. This miniature choke is particularly effective in applications requiring compact but efficient electromagnetic interference suppression, given its high current capability and stable inductance over a wide frequency range. Although predominantly utilised in moving coil meter applications, this smd choke is equally suitable for power supply circuits, signal filtering, and energy storage in power management modules. Its robust construction ensures reliability and performance consistency in demanding environments, making it an essential component for engineers seeking to optimise circuit efficiency and integrity.
Type Inductor
Content 1
Inductance (L) 10µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 1.28A
Resistance 0.53Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot