Nexperia BZX84-C3V3,215 Zener diode 3V3 5% SOT-23

Order Code:

19-3484

Brand: Nexperia MPN: BZX84-C3V3,215 EAN-13: 2050012211930

Discontinued


Nexperia BZX84-C3V3,215 is a reliable Zener diode solution designed for voltage regulation in a variety of electronic circuits. This 3.3V Zener diode is characterised by a PN junction that enables voltage stabilisation, ensuring consistent performance in maintaining a stable output voltage. It is available in a compact SOT-23 surface-mount package, making it suitable for high-density circuit board designs. Common applications for this Zener diode include its use as a voltage reference, in voltage clamping, or in protection circuits to safeguard sensitive components from voltage spikes.
Type Zener diode
Voltage 3.3V
Current 225mW
Package Style SOT-23

You may also like


Trustpilot