Neutrik NO4FDW-A FO Connector Accessories Fibre Optic Black Plastic

MPN
NO4FDW-A
Brand
Neutrik
EAN-13
7613187007828
Order Code
17-0165
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £89.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/07/2026

Neutrik NO4FDW-A is a fibre optic accessory designed for enhancing the functionality and reliability of fibre optic connections in various technical settings. This accessory, made from durable black plastic, serves as an integral component for Neutrik's FO connector systems, providing secure and stable mating points for fibre optic cables. Its robust construction ensures optimum performance in both indoor and outdoor installations where maintaining signal integrity is crucial, making it ideal for applications in broadcasting, telecommunications, and industrial environments. The NO4FDW-A connector accessory is engineered to meet industry standards for electro-optical conversion, ensuring compatibility and efficient signal transmission across a range of advanced networking systems. Its thoughtful design allows for easy integration within existing infrastructures, aiding engineers in achieving seamless fibre optic network deployments.
Type LC connector
Colour Black
Connection LC
Content 1
Maximum Operating Temperature +75°C
Mounting Type Panel-fit
Operating temperature (min.) -40°C
Protection Class IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot