Neutrik NKPF-M-A-1.5 Current Cable 1.50m PowerCon Socket-Plug Black

MPN
NKPF-M-A-1.5
Brand
Neutrik
EAN-13
4064161271033
Order Code
05-5780
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Neutrik NKPF-M-A-1.5 current cable features a PowerCon socket and plug, with a length of 1.50 metres, in a distinctive black and yellow design. Known for reliability, this cable is ideal for connecting power between professional audio equipment, such as amplifiers and speakers. Produced by Neutrik, a renowned manufacturer, it ensures a secure and efficient power transfer in stage and studio settings.
Connector 1 PowerCon socket
Connector 2 PowerCon plug
Length 1.5m
Colour Black
Type Power cable
Cable features Waterproof
Cable Use Current
Connector Version straight
Cores 3
Number of A Connectors 1
Number of B connections 1
Version Cable

Reviews

Be the first to submit a review

Trustpilot