Neutrik NE8FDY-C6-B EtherCon CAT6 RJ45 Socket Black Metal Housing

Image Representative of Range

Neutrik NE8FDY-C6-B EtherCon CAT6 RJ45 Socket Black Metal Housing

MPN
NE8FDY-C6-B
Brand
Neutrik
EAN-13
7613187003691
Order Code
12-5270
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

Neutrik's NE8FDY-C6-B EtherCon is a ruggedised RJ45 CAT6 mounted socket designed for secure network connections. The built-in 8P8C RJ45 socket is suitable for demanding telecom and IT applications. Its black housing ensures discrete integration into professional audio and data environments.
Type RJ45 CAT 6
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24 - 22
Connection RJ45
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
IP Rating IP65
LAN Category Cat 6
Misc Attribute 1 Mounted socket
Misc Attribute 2 NE8FDY-C6-B
Nominal Current 1.5A
Nominal Voltage 50V
Specification CAT 6
Temperature Range -10 - +60°C

Reviews

Be the first to submit a review

Trustpilot