Neutrik NE8FDV-YK-B EtherCon RJ45 Socket Black Robust Panel Mount

Image Representative of Range

Neutrik NE8FDV-YK-B EtherCon RJ45 Socket Black Robust Panel Mount

MPN
NE8FDV-YK-B
Brand
Neutrik
EAN-13
7613187004964
Order Code
12-5264
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NE8FDV-YK-B is a robust RJ45 data connector designed for professional audio, video, and networking applications. It features a straight, black EtherCon D Series 8P8C RJ45 socket offering high reliability and secure connections. Ideal for use in telecom, IT, and network installations, it supports cat 5, cat 6, and cat 7 cable standards.
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, straight
Factory colour Black
Frequency Range 1 - 100MHz
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Chassis connector cutting technology, clamping technology LSA-PLUS
Misc Attribute 2 NE 8 FDV-YK-B
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal Type Push-Pull
Specification CAT 5e
Temperature Range -30 - +80°C

Reviews

Be the first to submit a review

Trustpilot