Neutrik NE8FDH-C5E EtherCon RJ45 Data Connector Right Angle Nickel

Image Representative of Range

Neutrik NE8FDH-C5E EtherCon RJ45 Data Connector Right Angle Nickel

MPN
NE8FDH-C5E
Brand
Neutrik
EAN-13
2050000760204
Order Code
12-5259
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NE8FDH-C5E is a right angle RJ45 data connector ideal for professional audio and video applications. Manufactured by Neutrik, the EtherCon D Series 8P8C socket is made with a nickel finish and supports CAT 5e connections. It is typically used in telecom and IT infrastructures for secure, reliable networking connections.
Type RJ45 Plug
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, right angle
Factory colour Nickel
Frequency Range 1 - 100MHz
LAN Category Cat 5e
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Chassis socket, horizontal, CAT 5e
Misc Attribute 2 NE 8 FDH-C5E
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal Type Push-Pull
Specification CAT 5e
Temperature Range -30 - +80°C

Reviews

Be the first to submit a review

Trustpilot