Neutrik NC5FAH XLR Connector 5-Pin Black Chassis Socket Right-Angle Pins

Image Representative of Range

Neutrik NC5FAH XLR Connector 5-Pin Black Chassis Socket Right-Angle Pins

Order Code:

12-5226

Brand: Neutrik MPN: NC5FAH EAN-13: 2050001774415
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

The Neutrik NC5FAH is a mini XLR connector with a sleeve socket and right angle pins, featuring 5 pins. Manufactured by Neutrik, this black XLR connector is typically used for professional audio and video equipment. Its compact design and reliable connection make it ideal for situations where space is limited.
Termination Print
Colour Black
Nominal Current 3A
Nominal Voltage 50V AC
Number of Contacts 5
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, right angle pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot