Christmas Opening Hours and Delivery Dates here
Neutrik NC4MBV XLR Connector 4-Pin Silver EMI Shield PCB Mount

Image Representative of Range

Neutrik NC4MBV XLR Connector 4-Pin Silver EMI Shield PCB Mount

Order Code:

12-5217

Brand: Neutrik MPN: NC4MBV EAN-13: 2050001774378
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 available to back orderBack-order availability date - 12/01/2026

The Neutrik NC4MBV is a silver XLR connector featuring a sleeve plug with straight pins and four contacts. Known for its durability, it is widely used in professional audio equipment. Typical applications include connecting microphones, audio interfaces, and mixers.
Termination Print
Colour Silver
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 4
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot