Christmas Opening Hours and Delivery Dates here
Neutrik NC4FD-L-1 XLR Connector 4-Pin Silver PCB Mount D-Metal Socket

Image Representative of Range

Neutrik NC4FD-L-1 XLR Connector 4-Pin Silver PCB Mount D-Metal Socket

Order Code:

12-5211

Brand: Neutrik MPN: NC4FD-L-1 EAN-13: 4049371067140
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 11/01/2026

The Neutrik NC4FD-L-1 is a 4-pin XLR sleeve socket with straight pins, ideal for professional audio and video applications. Manufactured with a silver finish, it ensures reliable and secure connections. This high-quality connector is suitable for use in audio equipment, studio setups, and broadcasting.
Termination Soldering
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of Contacts 4
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot