Christmas Opening Hours and Delivery Dates here

Neutrik NC3FAAH1 Horizontal PCB XLR 3-Pin Socket

Order Code:

20-2361

Brand: Neutrik MPN: NC3FAAH1
  • Quickly find another product in this range by Orientation:

    Right Angle Straight
Qty Was Unit Price (Inc VAT)
1+ £0.953 £0.923
25+ £0.940 £0.910
100+ £0.829 £0.803
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,530 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik Horizontal NC3FAAH1 PCB XLR Socket is the new, most cost-effective round plastic body XLR PCB mount panel connector.


  • Horizontal PCB mounting
  • 'Tulip' type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • Push latch assembled
  • Flammability rating UL94HB
  • Neutrik type NC3FAAH1
Connector Type XLR Female
Orientation Right Angle
Mounting Style PCB
Connector Body Material Polymide
Termination Solder
Number of Contacts 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot