Neutrik NBB75FA BNC Adapter 75 Ω Excellent Return Loss Robust Brass Body

Image Representative of Range

Neutrik NBB75FA BNC Adapter 75 Ω Excellent Return Loss Robust Brass Body

MPN
NBB75FA
Brand
Neutrik
EAN-13
7613187010873
Order Code
12-5160
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NBB75FA is a high-frequency BNC adapter featuring a BNC socket-to-socket connection, ideal for precise signal transmission. This robust HF connector is typically used in audio, video, and broadcast applications where high reliability and performance are essential. As a trusted manufacturer, Neutrik ensures durability and secure connections in their BNC adapters.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Connector Type Adapter, straight
Factory colour Silver
Impedance 75Ω

Reviews

Be the first to submit a review

Trustpilot