Neutrik NBB75DFIX BNC Feedthrough Socket BNC-BNC 1pc

MPN
NBB75DFIX
Brand
Neutrik
EAN-13
2050005045948
Order Code
05-5739
Country of Origin
Liechtenstien
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/07/2026

Neutrik's NBB75DFIX-CON is a high-frequency BNC feedthrough socket designed for reliable connectivity. This BNC adapter is ideal for professional audio and video applications requiring secure and consistent signal transmission. It is a single-piece unit known for its durability and precision engineering.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material POM
Connector Type Adapter, built-in
Factory colour Black
Impedance 75Ω
Insulation Material PTFE
Insulation Resistance 5 GΩ
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot