Neutrik NBB75DFGX BNC Feedthrough Socket BNC-BNC 1pc

MPN
NBB75DFGX
Brand
Neutrik
EAN-13
4064161271071
Order Code
05-5737
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/10/2026

The Neutrik NBB75DFGX-CON is a high-frequency BNC feedthrough socket designed for professional audio and video applications. This reliable hf connector features a BNC to BNC configuration, ensuring secure signal transfers. Typically used in broadcasting and studio environments, it provides seamless connectivity in a robust form factor.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Case Material POM
Connector Type Adapter, built-in
Factory colour Black
Impedance 75Ω
Insulation Material PTFE
Insulation Resistance 5 GΩ
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot