Neutrik NADB9MF-B Adapter 9-pin D-SUB Plug to Socket D-Housing

Image Representative of Range

Neutrik NADB9MF-B Adapter 9-pin D-SUB Plug to Socket D-Housing

MPN
NADB9MF-B
Brand
Neutrik
EAN-13
7613187008283
Order Code
12-5153
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/08/2026

The Neutrik NADB9MF-B is a D-SUB adapter that features a 9-pin D-SUB plug to D-SUB socket configuration. This gender changer is ideal for connecting devices with matching D-SUB connectors in electronic and communication applications. Manufactured by Neutrik, it is valued for its reliability and ease of use.
Type D-SUB adapter
Connector Type Adapter, built-in
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 9
Temperature Range -25 - +85°C
Type A D-SUB-plug 9-pin
Type B D-SUB socket 9-pin

Reviews

Be the first to submit a review

Trustpilot