Neutrik NADB9FF D-Sub Adapter 9-Pin Socket to Socket 1pc D-Housing

Image Representative of Range

Neutrik NADB9FF D-Sub Adapter 9-Pin Socket to Socket 1pc D-Housing

MPN
NADB9FF
Brand
Neutrik
EAN-13
7613187008955
Order Code
05-5734
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £14.19
50+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026

The Neutrik NADB9FF is a D-SUB adapter featuring dual 9-pin D-SUB sockets, serving as a connector gender changer. This component is ideal for converting and adapting connections in audio and data communication systems. Manufactured by Neutrik, it is commonly used in professional audio setups and electronic installations.
Type D-SUB adapter
Plug / Socket Adapter, built-in
Mounting Type Adapter
No. of Ways 9
Connection Angle 180°
Plating Material Tin
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 9
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot