Neutrik NADB9FF-B Adapter D-Sub 9-pin to 9-pin Socket for Audio Networks

MPN
NADB9FF-B
Brand
Neutrik
EAN-13
7613187008962
Order Code
05-5735
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.23 £14.79
10+ £14.36 £13.78
50+ £13.58 £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Neutrik NADB9FF-B D-SUB adapter is a connector gender changer featuring two 9-pin D-SUB sockets. It is typically used to connect or extend cables in audio, video, and data applications. This single-piece adapter is recognised for its reliability and robust design.
Type D-SUB adapter
Plug / Socket Adapter, built-in
Mounting Type Adapter
No. of Ways 9
Connection Angle 180°
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 9
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot