Neutrik NADB15FF D-Sub Adapter 15-Pin Socket to 15-Pin Socket

MPN
NADB15FF
Brand
Neutrik
EAN-13
7613187008931
Order Code
05-5732
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.77 £23.21
10+ £23.23 £17.95
50+ £23.12 £17.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Neutrik NADB15FF is a D-SUB adapter featuring a 15-pin socket-to-socket configuration designed for reliable connectivity. This connector gender changer is useful for modifying connections without altering cables. It is typically used in audio, video, and data transmission applications where a secure and stable connection is required.
Type D-SUB adapter
Plug / Socket Adapter, built-in
Mounting Type Adapter
No. of Ways 15
Connection Angle 180°
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 15
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot