Neutrik NADB15FF-B Adapter D-Sub Socket 15-pin to 15-pin D-housing

MPN
NADB15FF-B
Brand
Neutrik
EAN-13
7613187008948
Order Code
05-5733
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.98
10+ £23.73
50+ £23.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Neutrik NADB15FF-B is a D-SUB adapter featuring two 15-pin sockets, designed as a connector gender changer. This high-quality adapter facilitates connections in audio, video, and data applications requiring a D-SUB interface. It is commonly used when adapting female socket connections without needing extra cabling.
Type D-SUB adapter
Number of Contacts 15
Connection Angle 180°
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of pins 15
Plug / Socket Adapter, built-in
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot