Neutrik NAC3MP-HC Connector Socket 2+PE 32A Black Vertical 1 piece

MPN
NAC3MP-HC
Brand
Neutrik
EAN-13
4049371066365
Order Code
12-5149
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/09/2026

The Neutrik NAC3MP-HC is a mains connector socket featuring two pins and a protective earth (PE) with a 32 A current rating. It is designed for use in secure power connections, often in audio, lighting, and power distribution applications. The black, lockable connector provides reliable and safe connections.
Type Mains connector
Current Rating 32A
Wire Gauge AWG 14 - 10
Gender Socket
Colour Black
Connector Type Socket, vertical vertical
Contact Resistance ≤ 3mΩ
Cross Section 2.5 -6mm²
Insulation Resistance
> 10 GΩ
IP Rating IP20
Leading Contact (Pe) Yes
Misc Attribute 1 Mounted socket
Misc Attribute 2 NAC 3 MP-HC
Number of pins 2
Number of Ways 2 + PE
Pins 3
Series NAC
Temperature Range -25 - +70°C
Voltage Rating 250V
Wire Gauge (mm²) 2.5mm²

Reviews

Be the first to submit a review

Trustpilot