Neutrik NAC3MM-1 AC Power Connector Plug 20A

MPN
NAC3MM
Brand
Neutrik
EAN-13
7613187010330
Order Code
20-0836
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £22.71
50+ £22.46
100+ £22.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 55 in stock

The Neutrik powerCON NAC3MM-1 is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It is designed to replace appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.


  • Suitable for use with audio and video equipment
  • Rated current per contact 20A
  • Rated voltage 250 Vac
  • Lifetime >1000 mating cycles
  • Complies with IEC 68-2-20
  • Temperature range -30 °C to +80 °C
Type Straight adaptor
Current Rating 20A
Wire Gauge AWG 16 - 12
Gender Plug
Colour Black
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot