Neutrik NAC3FC-HC Mains Connector 32 A 2+PE Black 1 piece.

Image Representative of Range

Neutrik NAC3FC-HC Mains Connector 32 A 2+PE Black 1 piece.

MPN
NAC3FC-HC
Brand
Neutrik
EAN-13
7613187002281
Order Code
12-5148
Country of Origin
Liechtenstien
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.55 £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Neutrik NAC3FC-HC is a lockable mains connector with 2 pins plus PE and a 32-amp capacity. Featuring a straight plug design in black, it is suitable for secure power connections. It is typically used in professional audio, video, and lighting applications.
Type Mains connector
Current Rating 32A
Wire Gauge AWG 14 - 10
Gender Plug
Colour Black
Connector Type Plug, straight
Contact Resistance ≤ 3mΩ
Cross Section 2.5 -6mm²
Insulation Resistance
> 10 GΩ
IP Rating IP20
Leading Contact (Pe) Yes
Misc Attribute 1 NAC 3 FC-HC
Misc Attribute 3 Connector
Number of pins 2
Number of Ways 2 + PE
Pins 3
Series NAC
Temperature Range -25 - +70°C
Voltage Rating 250V
Wire Gauge (mm²) 2.5mm²

Reviews

Be the first to submit a review

Trustpilot