Neutrik NAC3FC-HC Cable Connector 32A

MPN
NAC3FC-HC
Brand
Neutrik
Order Code
20-0838

Discontinued


Buy 32A Cable Connector NAC3FC-HC from Neutrik powerCON Series - a locking cable connector plug from Neutrik, 32A rated for high current capacity.
  • 250V, 32A single-phase (for ambient temperatures up to 35°C)
  • Premating contact for protective earth
  • Fast and easy locking system to prevent unintentional disengagement
  • Cable range 8 to 20mm
  • Wiring with screw-type terminals for wires 2.5 to 6mm² (AWG 14 to 10)
  • Excellent cable handling and protection
  • Extremely robust and reliable
  • VDE, UL, cUL and JET approved
  • Manufacturer's part NAC3FC-HC
Type Cable Connector
Cable Diameter 17mm
Current Rating 32A
Nominal Voltage 250V

Trustpilot