Neutrik 1036421 Current Cable Black 3m Reliable and Secure 1pc

MPN
1036421
Brand
Neutrik
EAN-13
7613187022753
Order Code
05-5703
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036421 Current Cable is a 3-metre black mains cable designed for efficient power transfer. It features high-quality components, ensuring durability and reliable performance. This feeder cable is ideal for professional audio and stage lighting applications.
Connector 1 PowerCon plug
Connector 2 PG plug
Length 3m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H05VV-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot