Neutrik 1036419 Current Cable Black 10m Reliable and Secure 1pc

MPN
1036419
Brand
Neutrik
EAN-13
7613187022739
Order Code
05-5701
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £33.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036419 is a black 10 m power cable known for its durability and reliable performance. As a mains cable, it efficiently serves as a feeder cable in professional audio and lighting applications. Its robust construction makes it suitable for demanding environments where secure power transmission is essential.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 10m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot