Neutrik 1036418 Current Cable Black 5m Unwavering Reliability

MPN
1036418
Brand
Neutrik
EAN-13
7613187022722
Order Code
05-5700
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036418 Current Cable is a 5-metre black feeder cable designed for efficient power transmission. With its robust build, it is suitable for use as a mains cable in various professional audio and lighting setups. Typically, it is employed in settings requiring reliable connectivity, ensuring seamless operation of equipment.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot