Neutrik 1036417 Current Cable Black 3m Reliable and Secure Power Solution

MPN
1036417
Brand
Neutrik
EAN-13
7613187022715
Order Code
05-5699
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036417 Current Cable is a robust, 3-metre mains cable designed for reliable power delivery. As a feeder cable, it ensures efficient current transfer in professional audio and lighting setups. Its durable construction makes it ideal for both indoor and outdoor event applications.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 3m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot