Neutrik 1036416 Current Cable Black 2m Reliable Secure Conformity

MPN
1036416
Brand
Neutrik
EAN-13
7613187022708
Order Code
05-5698
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036416 Current Cable is a robust 2 m power cable designed for reliable electrical connections. It features durable construction, suitable for feeder and mains cable applications. This cable is ideal for professional audio and lighting equipment setups.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 2m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot