Neutrik 1036415 Cable Black 1.5m Conformity & Reliability Guaranteed

MPN
1036415
Brand
Neutrik
EAN-13
7613187022692
Order Code
05-5697
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036415 Current Cable is a black 1.5 m mains power cable, known for its reliability. Manufactured by Neutrik, it is typically used in audio and stage equipment as a feeder cable. Its durable construction ensures consistent performance in professional settings.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot