Neutrik 1036414 Current Cable Black 1m Reliable Secure Conformity.

MPN
1036414
Brand
Neutrik
EAN-13
7613187022685
Order Code
05-5696
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
15+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036414 Current Cable, also known as NKPH11-A4A3-M0100, is a 1 metre black power cable. It features robust construction, suitable for use as a feeder cable in mains applications. Ideal for studio or stage environments, this cable ensures reliable power delivery.
Connector 1 PowerCon plug
Connector 2 PowerCon plug
Length 1m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot