Neutrik 1036413 Current Cable Black 3m Reliable Conformity and Security

MPN
1036413
Brand
Neutrik
EAN-13
7613187022555
Order Code
05-5695
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Neutrik 1036413 Current Cable is a 3-metre, black power cable designed for reliable power transmission. It serves as an efficient feeder cable or mains cable for various electrical applications. Ideal for ensuring secure connections, this cable is suitable for professional audio and lighting equipment setups.
Connector 1 PowerCon plug
Connector 2 PG plug
Length 3m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP20
Standards H07RN-F 3G 2,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot