Neutrik 1028920 Ultimate Cable 2m Black Male/Female PowerCON TRUE1

MPN
1028920
Brand
Neutrik
EAN-13
7613187018879
Order Code
05-5679
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/10/2026

The Neutrik 1028920 Current Cable is a 2-metre black mains cable designed for reliable power transmission. Its robust construction makes it ideal for use as a feeder cable in professional audio and lighting applications. The cable is compatible with various Neutrik connectors, ensuring secure and efficient electrical connections.
Connector 1 PowerCon socket
Connector 2 PowerCon plug
Length 2m
Colour Black
Type Current Cable
Cable features UV-resistant
Cable Use Current
IP Rating IP65
Standards H07RN-F 3G 2,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot