Neutrik 1028919 Ultimate Current Cable 2m Black PowerCON TRUE1 Connectors

MPN
1028919
Brand
Neutrik
EAN-13
7613187018862
Order Code
05-5678
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/10/2026

Neutrik's 1028919 Current Cable is a high-quality power cable designed for reliable electrical connections. This 2-metre mains cable features robust construction ideal for professional audio and lighting equipment. The Neutrik 1028919 is commonly used as a feeder cable in various industrial and entertainment settings.
Connector 1 PowerCon socket
Connector 2 PowerCon plug
Length 2m
Colour Black
Type Current Cable
Cable features UV-resistant
Cable Use Current
Standards H07RN-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot