Neutrik 1027578 Current Cable Black 1.50m PowerCON TRUE1 TOP Suitable for Stages

MPN
1027578
Brand
Neutrik
EAN-13
7613187016769
Order Code
05-5675
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027578 Current Cable is a black mains cable measuring 1.50 m in length. Designed as a feeder cable, it highlights robust construction and reliable power transfer. This power cable is typically used in sound and lighting applications, ensuring secure and efficient electrical connectivity.
Connector 1 PowerCon plug
Connector 2 PG plug
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot