Neutrik 1027577 Cable Black 1.5m PowerCON TRUE1 EN IEC 60320-1 Certified

MPN
1027577
Brand
Neutrik
EAN-13
7613187016776
Order Code
05-5674
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027577 is a black power cable with a length of 1.5 metres. It is designed for use as a mains cable in a variety of electronic applications. This feeder cable is suitable for reliable and efficient current transmission in professional audio and lighting equipment.
Connector 1 PG plug
Connector 2 PowerCon socket
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
Connector Version straight
IP Rating IP65, IP44
Standards H07RN-F 3G 2,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot