Neutrik 1027576 Cable Black 1.50m with True1 TOP for Stages & Events

MPN
1027576
Brand
Neutrik
EAN-13
7613187016783
Order Code
05-5673
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
15+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 31/10/2026

The Neutrik 1027576 Current Cable is a black mains cable with a length of 1.50 metres. It features robust construction for reliable power transmission in various applications. This feeder cable is typically used in audio, stage, and lighting setups.
Connector 1 PG plug
Connector 2 PowerCon socket
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3x1,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot