Neutrik 1027573 Cable 10m Black powerCON TRUE1 TOP H07RN Stage/Event

MPN
1027573
Brand
Neutrik
EAN-13
7613187016813
Order Code
05-5670
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £89.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

Neutrik's 1027573 Current Cable is a black, 10 m power cable ideal for feeder and mains applications. This robust cable, designated as NKPH04-A2A1-M1000, ensures reliable electricity transmission. It is commonly used in professional audio, lighting, and other high-power scenarios.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 10m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot