Neutrik 1027571 Cable 2 m Black powerCON TRUE1 TOP H07RN Event Ready

MPN
1027571
Brand
Neutrik
EAN-13
7613187016837
Order Code
05-5668
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027571 Current Cable, a black 2 m mains cable, is designed for reliable electrical connections. Featuring robust construction, it's ideal for powering audio, video, and lighting equipment. This feeder cable, model NKPH04-A2A1-M0200, ensures consistent power delivery.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 2m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot