Neutrik 1027570 Current Cable Black 1m PowerCON TRUE1 TOP Stage/Event

MPN
1027570
Brand
Neutrik
EAN-13
7613187016844
Order Code
05-5667
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027570 is a one-metre black power cable designed for reliable current transmission. This current cable serves as an effective feeder or mains cable, suitable for professional audio and stage lighting applications. The NKPH04-A2A1-M0100 model ensures high-quality performance in various demanding environments.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 1m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3X 2,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot