Neutrik 1027568 Current Cable Black 15m powerCON TRUE1 H07RN-stage ready

MPN
1027568
Brand
Neutrik
EAN-13
7613187016868
Order Code
05-5665
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 31/10/2026

The Neutrik 1027568 is a durable power cable available in black, measuring 15 metres. Designed as a mains cable, it features robust construction for reliable current transmission. Ideal for professional audio and lighting applications, this feeder cable ensures secure connectivity.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 15m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3x1,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot