Neutrik 1027567 Current Cable Black 10m powerCON TRUE1 TOP H07RN

MPN
1027567
Brand
Neutrik
EAN-13
7613187016875
Order Code
05-5664
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027567, known as the Current Cable, is a black 10 m power cable designed for reliable mains and feeder applications. As a durable option, it features robust connectors to ensure consistent performance in professional audio and stage environments. Widely used for secure power connections, the NKPH03-A2A1-M1000 model ensures dependable energy transfer in demanding settings.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 10m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3x1,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot